TI LM124DR
| Manufacturer | |
| MPN | LM124DR |
| LCSC Part # | C7921 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quadruple Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -1.5V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V (3 V to 26 V for the LM2902 device), and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
Applications include transducer amplifiers, dc amplification blocks, and all the conventional operational-amplifier circuits that now can be more easily implemented in single-supply-voltage systems. For example, the LM124 device can be operated directly from the standard 5-V supply that is used in digital systems and provides the required interface electronics, without requiring additional ±15 V supplies.
Features
- 2-kV ESD Protection for:
- LM224K, LM224KA LM324K, LM324KA
- LM2902K, LM2902KV, LM2902KAV
- Wide Supply Ranges
- Single Supply: 3 V to 32 V (26 V for LM2902) Dual Supplies: ±1.5 V to ±16 V (±13 V for LM2902)
- Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typ
- Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
- Low Input Bias and Offset Parameters
- Input Offset Voltage: ±3 mV Typ A Versions: 2 mV Typ
- Input Offset Current: 2 nA Typ
- Input Bias Current: 20 nA Typ A Versions: 15 nA Typ
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
- Open-Loop Differential Voltage Amplification: 100 V/mV Typ
- Internal Frequency Compensation
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- transducer amplifiers
- dc amplification blocks
- all the conventional operational-amplifier circuits that now can be more easily implemented in single-supply-voltage systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.605 | $ 0.61 |
| 10+ | $ 0.4664 | $ 4.66 |
| 30+ | $ 0.4077 | $ 12.23 |
| 100+ | $ 0.3343 | $ 33.43 |
| 500+ | $ 0.2821 | $ 141.05 |
| 1,000+ | $ 0.2626 | $ 262.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -1.5V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V (3 V to 26 V for the LM2902 device), and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
Applications include transducer amplifiers, dc amplification blocks, and all the conventional operational-amplifier circuits that now can be more easily implemented in single-supply-voltage systems. For example, the LM124 device can be operated directly from the standard 5-V supply that is used in digital systems and provides the required interface electronics, without requiring additional ±15 V supplies.
Features
- 2-kV ESD Protection for:
- LM224K, LM224KA LM324K, LM324KA
- LM2902K, LM2902KV, LM2902KAV
- Wide Supply Ranges
- Single Supply: 3 V to 32 V (26 V for LM2902) Dual Supplies: ±1.5 V to ±16 V (±13 V for LM2902)
- Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typ
- Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
- Low Input Bias and Offset Parameters
- Input Offset Voltage: ±3 mV Typ A Versions: 2 mV Typ
- Input Offset Current: 2 nA Typ
- Input Bias Current: 20 nA Typ A Versions: 15 nA Typ
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
- Open-Loop Differential Voltage Amplification: 100 V/mV Typ
- Internal Frequency Compensation
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- transducer amplifiers
- dc amplification blocks
- all the conventional operational-amplifier circuits that now can be more easily implemented in single-supply-voltage systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |


