SiTime SiT8008BI-83-30S-33.300000
| Manufacturer | |
| MPN | SiT8008BI-83-30S-33.300000 |
| LCSC Part # | C792050 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 33.3MHz SMD7050-4P Oscillators RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.3MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.3MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.3MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.3MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-83-30N-33.300000Y | SiTime | SMD7050-4P | 0 | $ 0.6791 | ||
| SIT1602BI-83-30S-33.300000T | SiTime | SMD7050-4P | 0 | $ 0.6791 | ||
| SIT1602BI-83-30S-33.300000Y | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-30E-33.300000T | SiTime | SMD7050-4P | 0 | $ 0.6771 | ||
| SIT1602BI-83-30N-33.300000T | SiTime | SMD7050-4P | 0 | $ 0.6779 | ||
| SiT1602BI-83-30S-33.300000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT1602BI-83-30N-33.300000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT1602BI-83-30E-33.300000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT8008BI-83-30N-33.300000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT8008BI-83-30E-33.300000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SIT1602BI-83-XXE-33.300000T | SiTime | SMD7050-4P | 0 | $ 0.6773 | ||
| SIT1602BI-83-XXS-33.300000Y | SiTime | SMD7050-4P | 0 | $ 0.6773 | ||
| SIT1602BI-83-XXE-33.300000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-XXN-33.300000Y | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BC-83-30E-33.300000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-30S-33.300000T | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-30E-33.300000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-30S-33.300000Y | SiTime | SMD7050-4P | 0 | $ 0.6802 | ||
| SIT1602BC-83-30E-33.300000T | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BC-83-30N-33.300000X | SiTime | SMD7050-4P | 0 | $ 0.9246 |

