PANASONIC EVQP44B3M
| Manufacturer | |
| MPN | EVQP44B3M |
| LCSC Part # | C79164 |
| Packaging | SMD-4P,6.2x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.4N SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,6.2x3mm | |
| Voltage Rating | 15V | |
| Switching Life | 500,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.4N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Length | 6.2mm | |
| Circuit | SPST | |
| IP Rating | - | |
| Height | 3.5mm | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3517 | $ 1.76 |
| 50+ | $ 0.2777 | $ 13.89 |
| 150+ | $ 0.246 | $ 36.90 |
| 500+ | $ 0.184 | $ 92.00 |
| 2,500+ | $ 0.1663 | $ 415.75 |
| 5,000+ | $ 0.1557 | $ 778.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,6.2x3mm | |
| Voltage Rating | 15V | |
| Switching Life | 500,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.4N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Length | 6.2mm | |
| Circuit | SPST | |
| IP Rating | - | |
| Height | 3.5mm | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



