PANASONIC EVPAEDB2A
| Manufacturer | |
| Mfr. Part # | EVPAEDB2A |
| LCSC Part # | C79150 |
| Package | SMD,4.5x2.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 3N SMD R/A |
| Description | Tactile Switch SPST 3N 2.9mm 4.5mm x 2.6mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD,4.5x2.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3348 | $ 1.67 |
50+ | $ 0.2607 | $ 13.04 |
150+ | $ 0.229 | $ 34.35 |
500+ | $ 0.1894 | $ 94.70 |
3,500+ | $ 0.1718 | $ 601.30 |
7,000+ | $ 0.1612 | $ 1128.40 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$