ST LD1086D2T33TR
| Manufacturer | |
| MPN | LD1086D2T33TR |
| LCSC Part # | C7915 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | 1.5 A Adjustable and Fixed Low Dropout Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of Output Current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3 - terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI - 2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10μF minimum capacitor is need for stability. The device is supplied in TO - 220, D²PAK, D²PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
Features
- Typical dropout 1.3V at 1.5A
- Three terminal adjustable or fixed output voltage: 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 3.6V, 5V, 8V, 9V, 12V
- Guaranteed output current up to 1.5A
- Output tolerance ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range - 40°C to 125°C
- Package available: TO - 220, D²PAK, D²PAK/A, DPAK
- Pinout compatibility with standard adjustable VREG
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9474 | $ 0.95 |
| 10+ | $ 0.7669 | $ 7.67 |
| 30+ | $ 0.6767 | $ 20.30 |
| 100+ | $ 0.5865 | $ 58.65 |
| 500+ | $ 0.5333 | $ 266.65 |
| 1,000+ | $ 0.5059 | $ 505.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of Output Current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3 - terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI - 2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10μF minimum capacitor is need for stability. The device is supplied in TO - 220, D²PAK, D²PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
Features
- Typical dropout 1.3V at 1.5A
- Three terminal adjustable or fixed output voltage: 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 3.6V, 5V, 8V, 9V, 12V
- Guaranteed output current up to 1.5A
- Output tolerance ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range - 40°C to 125°C
- Package available: TO - 220, D²PAK, D²PAK/A, DPAK
- Pinout compatibility with standard adjustable VREG
C7915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



