PANASONIC 6TPE470MAZU
| Manufacturer | |
| Mfr. Part # | 6TPE470MAZU |
| LCSC Part # | C79114 |
| Package | - |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±20% 6.3V |
| Description | 470uF 6.3V 35mΩ@100kHz ±20% Tantalum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2926 | $ 1.29 |
10+ | $ 1.0852 | $ 10.85 |
30+ | $ 0.9706 | $ 29.12 |
100+ | $ 0.8421 | $ 84.21 |
500+ | $ 0.7849 | $ 392.45 |
1,000+ | $ 0.7585 | $ 758.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$