PANASONIC 6TPE330MAP
| Manufacturer | |
| Mfr. Part # | 6TPE330MAP |
| LCSC Part # | C79112 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP TANT 330uF ±20% 6.3V SMD 7.3x4.3mm |
| Description | 330uF 6.3V 25mΩ@100kHz ±20% SMD,7.3x4.3mm Tantalum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,745 
5,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6511 | $ 0.65 |
10+ | $ 0.5374 | $ 5.37 |
30+ | $ 0.4797 | $ 14.39 |
100+ | $ 0.4221 | $ 42.21 |
500+ | $ 0.3676 | $ 183.80 |
1,000+ | $ 0.3505 | $ 350.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$