PANASONIC 6TPE220MAZB
| Manufacturer | |
| Mfr. Part # | 6TPE220MAZB |
| LCSC Part # | C79111 |
| Package | - |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 6.3V |
| Description | 220uF ±20% 6.3V Tantalum Capacitors 35mΩ@100kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
44,631 
44,631
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3989 | $ 0.40 |
10+ | $ 0.3118 | $ 3.12 |
30+ | $ 0.2691 | $ 8.07 |
100+ | $ 0.2311 | $ 23.11 |
500+ | $ 0.22 | $ 110.00 |
1,000+ | $ 0.2137 | $ 213.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$