SiTime SiT1602BI-82-25S-74.250000
| Manufacturer | |
| MPN | SiT1602BI-82-25S-74.250000 |
| LCSC Part # | C790357 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 74.25MHz SMD7050-4P Oscillators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-82-25E-74.250000T | SiTime | SMD7050-4P | 0 | $ 0.6799 | ||
| SIT1602BI-82-25S-74.250000Y | SiTime | SMD7050-4P | 0 | $ 0.6804 | ||
| SIT1602BI-82-25N-74.250000Y | SiTime | SMD7050-4P | 0 | $ 0.6815 | ||
| SIT1602BI-82-25N-74.250000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT1602BI-82-25E-74.250000Y | SiTime | SMD7050-4P | 0 | $ 0.6808 | ||
| SIT1602BI-82-25N-74.250000T | SiTime | SMD7050-4P | 0 | $ 0.6794 | ||
| SIT1602BI-82-25S-74.250000T | SiTime | SMD7050-4P | 0 | $ 0.6783 | ||
| SIT1602BI-82-25E-74.250000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT1602BI-82-25S-74.250000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SiT1602BI-82-25N-74.250000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-82-25E-74.250000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SIT1602BI-81-25E-74.250000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SIT1602BI-81-25S-74.250000Y | SiTime | SMD7050-4P | 0 | $ 0.6759 | ||
| SIT1602BI-81-25N-74.250000Y | SiTime | SMD7050-4P | 0 | $ 0.6788 | ||
| SIT1602BI-81-25N-74.250000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SiT1602BI-81-25S-74.250000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-81-25N-74.250000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-81-25E-74.250000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SIT1602BI-82-XXN-74.250000Y | SiTime | SMD7050-4P | 0 | $ 0.6815 | ||
| SIT1602BI-82-XXN-74.250000X | SiTime | SMD7050-4P | 0 | $ 1.1515 |

