LRC LBAT54LT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBAT54LT1G |
| LCSC Part # | C79020 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-23 |
| Description | Diode Array 1 Pair Series Connection 30V 0.2A Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
600
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.016 | $ 0.32 |
200+ | $ 0.0123 | $ 2.46 |
600+ | $ 0.0103 | $ 6.18 |
3,000+ | $ 0.009 | $ 27.00 |
9,000+ | $ 0.0079 | $ 71.10 |
21,000+ | $ 0.0074 | $ 155.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$