Nexperia BSS123,215
| Manufacturer | |
| Mfr. Part # | BSS123,215 |
| LCSC Part # | C78962 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 150mA SOT-23 |
| Description | N-Channel 100V 150mA 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,400
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.067 | $ 0.67 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0455 | $ 13.65 |
3,000+ | $ 0.0392 | $ 117.60 |
6,000+ | $ 0.035 | $ 210.00 |
9,000+ | $ 0.0328 | $ 295.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$