WeEn PHE13005,127
| Manufacturer | |
| MPN | PHE13005,127 |
| LCSC Part # | C78890 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 400V 4A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 75W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High voltage, high speed NPN planar-passivated power switching transistor in a SOT78 plastic package intended for use in high frequency electronic lighting ballast applications
Features
AI Translation
- Fast switching
- High voltage capability of 700 V
- Low thermal resistance
Applications
AI Translation
- Electronic lighting ballasts
In-Stock: 3,075
3,075 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6936 | $ 0.69 |
| 10+ | $ 0.5347 | $ 5.35 |
| 30+ | $ 0.4656 | $ 13.97 |
| 100+ | $ 0.3806 | $ 38.06 |
| 500+ | $ 0.342 | $ 171.00 |
| 1,000+ | $ 0.3179 | $ 317.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 75W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High voltage, high speed NPN planar-passivated power switching transistor in a SOT78 plastic package intended for use in high frequency electronic lighting ballast applications
Features
AI Translation
- Fast switching
- High voltage capability of 700 V
- Low thermal resistance
Applications
AI Translation
- Electronic lighting ballasts
C78890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
