DIODES ZTX853
| Manufacturer | |
| MPN | ZTX853 |
| LCSC Part # | C78831 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 4A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | -55℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 14mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100 Volt VcEo
- 4 Amps continuous current
- Up to 10 Amps peak current
- Very low saturation voltage
- Ptot = 1.2 Watts
In-Stock: 3,214
3,214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5883 | $ 0.59 |
| 10+ | $ 0.4732 | $ 4.73 |
| 30+ | $ 0.4165 | $ 12.50 |
| 100+ | $ 0.3598 | $ 35.98 |
| 500+ | $ 0.3258 | $ 162.90 |
| 1,000+ | $ 0.308 | $ 308.00 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



