LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT9102AI-281N33E50.00000 product image
Images for reference only

SiTime SiT9102AI-281N33E50.00000RoHS

Manufacturer
MPN
SiT9102AI-281N33E50.00000
LCSC Part #
C787984
Packaging
SMD7050-6P
Customer #
Key Attributes
50MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SiT9102AI-281N33E50.00000
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6687$ 11.67
200+$ 4.5162$ 903.24
500+$ 4.3573$ 2178.65
1,000+$ 4.2785$ 4278.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency50MHz
Voltage - Supply3.3V

Features

AI Translation
  • Extremely low RMS phase jitter (random) < 1 ps (typical)
  • Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
  • High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
  • Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
  • Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
  • Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
  • Pb-free and RoHS compliant
  • Ultra-reliable start up and greater immunity from interference

Applications

AI Translation
  • Server
  • Router
  • RAID controller
  • Gigabit Ethernet
  • 10 Gigabit Ethernet
  • Fiber Channel
  • SATA / SAS
  • PCI-Express
  • Fully Buffered DIMM
  • System clock
  • Networking and computing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2D1-33E50.000000XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-2D1-33S50.000000TSiTimeSMD7050-6P0$ 2.5749
SIT9365AI-2E1-33N50.000000XSiTimeSMD7050-6P0$ 15.7033
SIT9365AI-2E1-33E50.000000TSiTimeSMD7050-6P0$ 4.3603
SIT9365AI-2E1-33E50.000000YSiTimeSMD7050-6P0$ 4.3633
SiT9102AI-241N33S50.00000SiTimeSMD7050-6P0$ 11.6687
SiT9120AI-2D1-33S50.000000SiTimeSMD7050-6P0$ 5.4128
SiT9120AI-2D1-33E50.000000SiTimeSMD7050-6P0$ 5.3122
SiT9102AI-281N33S50.00000SiTimeSMD7050-6P0$ 6.4826
SiT9102AI-281H33S50.00000SiTimeSMD7050-6P0$ 11.6687
SiT9102AI-281H33E50.00000SiTimeSMD7050-6P0$ 11.6687
SiT9102AI-241N33E50.00000SiTimeSMD7050-6P0$ 11.6687
SiT9102AI-241H33S50.00000SiTimeSMD7050-6P0$ 11.6687
SiT9102AI-241H33E50.00000SiTimeSMD7050-6P0$ 11.6687
SiT9121AI-2D1-33S50.000000SiTimeSMD7050-6P0$ 8.197
SiT9121AI-2D1-33E50.000000SiTimeSMD7050-6P0$ 8.197
SIT9120AI-2D1-XXS50.000000YSiTimeSMD7050-6P0$ 2.5795
SIT9120AI-2D1-XXS50.000000XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-2D1-XXE50.000000YSiTimeSMD7050-6P0$ 2.5749
SIT9120AI-2D1-XXE50.000000XSiTimeSMD7050-6P0$ 5.0364