Shenzhen DongKe Semicon DK106
| Manufacturer | Shenzhen DongKe SemiconAsian Brands |
| MPN | DK106 |
| LCSC Part # | C78749 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | DK106 High-performance Switching Power Supply Control Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 4V~6V | |
| Topology | Flyback | |
| Features | High voltage direct start;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Leading edge blanking;Over Current Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Voltage Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DK106 is a dedicated low-power switching power supply control IC, widely used in power adapters, LED power supplies, induction cookers, air conditioners, DVD players, and other small household appliances.
Features
AI Translation
- Dual-chip design: high-voltage switching transistor uses bipolar transistor design to reduce product cost; control circuit uses large-scale MOS digital circuit design with emitter-drive topology to drive the bipolar transistor chip, enhancing the safe voltage rating of the high-voltage switching transistor
- Built-in self-powered circuit eliminates the need for an external power supply to the chip, effectively reducing external component count and cost
- Integrated high-voltage constant-current startup circuit eliminates the need for an external startup resistor
- Built-in overcurrent protection, overload protection, output short-circuit protection, thermal protection, and optocoupler failure protection circuits
- Built-in slope compensation circuit ensures circuit stability at low voltage and high power output
- Built-in PWM oscillator with frequency dithering function for excellent EMC performance
- Built-in frequency conversion function automatically reduces operating frequency during standby, meeting European green energy standards (< 0.3W) while reducing output voltage ripple
- Built-in high-voltage protection: automatically shuts down and performs delayed restart when the input bus voltage exceeds the protection threshold
- Built-in ramp current drive circuit reduces chip power dissipation and improves circuit efficiency
- 4KV ESD protection tested
Applications
AI Translation
- Power adapters
- LED power supplies
- Induction cookers
- Air conditioners
- DVD players and other small home appliances
In-Stock: 12,570
12,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1635 | $ 0.82 |
| 50+ | $ 0.1268 | $ 6.34 |
| 150+ | $ 0.111 | $ 16.65 |
| 500+ | $ 0.0914 | $ 45.70 |
| 2,500+ | $ 0.0826 | $ 206.50 |
| 4,000+ | $ 0.0773 | $ 309.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
