LRC LBAV70LT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBAV70LT1G |
| LCSC Part # | C78729 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 100V 200mA SOT-23 |
| Description | Diode Array 1 Pair Common Cathode 100V 200mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
36,900 
36,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0117 | $ 0.59 |
500+ | $ 0.0093 | $ 4.65 |
3,000+ | $ 0.008 | $ 24.00 |
6,000+ | $ 0.0072 | $ 43.20 |
24,000+ | $ 0.0065 | $ 156.00 |
51,000+ | $ 0.0061 | $ 311.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$