MCC MMBT5551-TP
| Manufacturer | |
| MPN | MMBT5551-TP |
| LCSC Part # | C78721 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen free available upon request by adding suffix "-HF"
- Collector Current: lCM = 0.6A
- Collector-Base Voltage: V(BR)CBO = 180V
- Operating And Storage Temperatures -55°C to 150°C
- Capable of 0.3Watts of Power Dissipation
- Marking: G1
- Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant)
- Epoxy meets UL 94 V-0 flammability rating
- Moisure Sensitivity Level 1
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0405 | $ 2.03 |
| 500+ | $ 0.0369 | $ 18.45 |
| 3,000+ | $ 0.035 | $ 105.00 |
| 6,000+ | $ 0.0341 | $ 204.60 |
| 24,000+ | $ 0.033 | $ 792.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



