LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT9120AI-2C2-XXS166.666660 product image
Images for reference only

SiTime SiT9120AI-2C2-XXS166.666660RoHS

Manufacturer
MPN
SiT9120AI-2C2-XXS166.666660
LCSC Part #
C786097
Packaging
SMD5032-6P
Customer #
Key Attributes
166.66666MHz SMD5032-6P Oscillators RoHS
Datasheetpdf iconSiTime SiT9120AI-2C2-XXS166.666660
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0096$ 5.01
200+$ 1.939$ 387.80
500+$ 1.8711$ 935.55
1,000+$ 1.8371$ 1837.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency166.66666MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2C2-XXE166.666660XSiTimeSMD5032-6P0$ 4.7154
SIT9120AI-2C2-XXE166.666660TSiTimeSMD5032-6P0$ 2.6107
SIT9120AI-2C2-XXS166.666660XSiTimeSMD5032-6P0$ 4.7154
SIT9120AI-2C2-XXE166.666660YSiTimeSMD5032-6P0$ 2.5981
SIT9120AI-2C2-XXS166.666660YSiTimeSMD5032-6P0$ 2.5981
SiT9120AI-2C2-XXE166.666660SiTimeSMD5032-6P0$ 5.0096
SIT9120AI-2C1-XXS166.666660TSiTimeSMD5032-6P0$ 2.5841
SIT9120AI-2C1-XXS166.666660XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-2C1-XXE166.666660XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-2C1-XXE166.666660YSiTimeSMD5032-6P0$ 2.5792
SIT9120AI-2C1-XXS166.666660YSiTimeSMD5032-6P0$ 2.5739
SiT9120AI-2C1-XXS166.666660SiTimeSMD5032-6P0$ 5.4112
SiT9120AI-2C1-XXE166.666660SiTimeSMD5032-6P0$ 5.4112
SIT9120AC-2C2-XXE166.666660TSiTimeSMD5032-6P0$ 2.6042
SIT9120AC-2C2-XXS166.666660YSiTimeSMD5032-6P0$ 2.6067
SIT9120AC-2C2-XXE166.666660XSiTimeSMD5032-6P0$ 4.6243
SIT9120AC-2C2-XXS166.666660XSiTimeSMD5032-6P0$ 4.6243
SiT9120AC-2C2-XXS166.666660SiTimeSMD5032-6P0$ 5.0846
SiT9120AC-2C2-XXE166.666660SiTimeSMD5032-6P0$ 5.0846
SIT9120AC-2C1-XXE166.666660TSiTimeSMD5032-6P0$ 2.6042