XINLAIYA XY2500F-T-2.5-4P
| Manufacturer | XINLAIYAAsian Brands |
| MPN | XY2500F-T-2.5-4P |
| LCSC Part # | C784945 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 4POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | P=2.5mm | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 4A | |
| Wire Gauge - AWG | 20~28 | |
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Voltage Rating | 125V | |
| Operating Temperature | - | |
| Pitch | 2.5mm | |
| Color | Green | |
| Connector Type | Plug | |
| Number of PINs Per Row | 4 | |
| Mounting Type | - | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 716
716 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4481$ 0.3809 | $ 0.38 |
| 10+ | $ 0.3999$ 0.3400 | $ 3.40 |
| 30+ | $ 0.3757$ 0.3194 | $ 9.58 |
| 200+ | $ 0.3139$ 0.2669 | $ 53.38 |
| 400+ | $ 0.3003$ 0.2553 | $ 102.12 |
| 1,000+ | $ 0.2927$ 0.2488 | $ 248.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | P=2.5mm | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 4A | |
| Wire Gauge - AWG | 20~28 | |
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Voltage Rating | 125V | |
| Operating Temperature | - | |
| Pitch | 2.5mm | |
| Color | Green | |
| Connector Type | Plug | |
| Number of PINs Per Row | 4 | |
| Mounting Type | - | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



