XINLAIYA XY2500F-T-2.5-3P
| Manufacturer | XINLAIYAAsian Brands |
| MPN | XY2500F-T-2.5-3P |
| LCSC Part # | C784944 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 3POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | P=2.5mm | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 4A | |
| Wire Gauge - AWG | 20~28 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Voltage Rating | 125V | |
| Operating Temperature | - | |
| Pitch | 2.5mm | |
| Color | Green | |
| Connector Type | Plug | |
| Number of PINs Per Row | 3 | |
| Mounting Type | - | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 898
898 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3908 | $ 0.39 |
| 10+ | $ 0.3033 | $ 3.03 |
| 30+ | $ 0.2656 | $ 7.97 |
| 200+ | $ 0.2188 | $ 43.76 |
| 400+ | $ 0.1977 | $ 79.08 |
| 1,000+ | $ 0.1841 | $ 184.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | P=2.5mm | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 4A | |
| Wire Gauge - AWG | 20~28 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Voltage Rating | 125V | |
| Operating Temperature | - | |
| Pitch | 2.5mm | |
| Color | Green | |
| Connector Type | Plug | |
| Number of PINs Per Row | 3 | |
| Mounting Type | - | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



