LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC00ANSR product image
  • SN74LVC00ANSR thumbnail 1
  • SN74LVC00ANSR thumbnail 2
  • SN74LVC00ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC00ANSRRoHS

Manufacturer
MPN
SN74LVC00ANSR
LCSC Part #
C78488
Packaging
SOP-14-208mil
Customer #
Key Attributes
Quadruple 2-Input Positive-NAND Gates
Datasheetpdf iconTI SN74LVC00ANSR
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2289$ 1.14
50+$ 0.1779$ 8.90
150+$ 0.156$ 23.40
500+$ 0.1288$ 64.40
2,000+$ 0.1166$ 233.20
4,000+$ 0.1093$ 437.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOP-14-208mil
Logic Family74LVC Series
Voltage - Supply1.65V~3.6V
Output Logic Level - Low550mV;800mV
Propagation Delay4.1ns@3.3V,50pF
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Operating Temperature-40℃~+125℃
Output Logic Level - High2.25V;2.4V
Quiescent Current(Iq)1uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC00A quadruple 2- input positive- NAND gate is designed for 2.7V to 3.6V VCC operation, and the SN74LVC00A quadruple 2- input positive- NAND gate is designed for 1.65V to 3.6V VCC operation. The SNx4LVC00A devices perform the Boolean function Y = AxB or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V / 5V system environment.

Features

AI Translation
  • Operate From 1.65V to 3.6V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5V
  • Max tpd of 4.3ns at 3.3V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
  • Latch-Up Performance Exceeds 250mA Per JESD 17
  • On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model
  • 200-V Machine Model
  • 1000-V Charged-Device Model

Applications

AI Translation
  • AV Receivers
  • Audio Docks: Portable
  • Blu-ray Players and Home Theater
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDAs)
  • Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
  • Solid State Drives (SSDs): Client and Enterprise
  • TVs: LCD, Digital, and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards, and Mice