ST VN5770AKPTR-E
| Manufacturer | |
| Mfr. Part # | VN5770AKPTR-E |
| LCSC Part # | C78480 |
| Package | SOIC-28-300mil |
| Customer # | |
| Key Attributes | Quad smart power solid state relay for complete H-bridge configurations |
| Description | 4.5V~36V SOIC-28-300mil Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Package | SOIC-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
979
979
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0329 | $ 3.03 |
10+ | $ 2.5544 | $ 25.54 |
30+ | $ 2.2542 | $ 67.63 |
100+ | $ 1.9475 | $ 194.75 |
500+ | $ 1.8095 | $ 904.75 |
1,000+ | $ 1.7485 | $ 1748.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$