HTC LM2940HS-3.3
| Manufacturer | |
| MPN | LM2940HS-3.3 |
| LCSC Part # | C784715 |
| Packaging | SOT-223-3L |
| Customer # | |
| Key Attributes | 1.0A Low Dropout Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 11mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2940H fixed positive voltage regulator features the ability to source 1.0A of output current with a dropout voltage of typically 0.4V and a maximum of 0.7V over the entire temperature range. Designed also for vehicular applications, the LM2940H and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and load. Short circuit and thermal overload protection are also provided.
Features
- Operational VIN up to +26V
- +60V/-20V Voltage Transients
- Output Current in Excess 1.0A
- Dropout Voltage typically 0.4V @ Iout = 1.0A
- Reverse Battery Protection
- Internal Short Circuit Current Limit
- Available with 3.3V and 5.0V Output Voltage
Applications
- Automotive
- Industrial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8203$ 0.7547 | $ 0.75 |
| 10+ | $ 0.6657$ 0.6125 | $ 6.13 |
| 30+ | $ 0.5876$ 0.5406 | $ 16.22 |
| 100+ | $ 0.5111$ 0.4703 | $ 47.03 |
| 500+ | $ 0.4655$ 0.4283 | $ 214.15 |
| 1,000+ | $ 0.4411$ 0.4059 | $ 405.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 11mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2940H fixed positive voltage regulator features the ability to source 1.0A of output current with a dropout voltage of typically 0.4V and a maximum of 0.7V over the entire temperature range. Designed also for vehicular applications, the LM2940H and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and load. Short circuit and thermal overload protection are also provided.
Features
- Operational VIN up to +26V
- +60V/-20V Voltage Transients
- Output Current in Excess 1.0A
- Dropout Voltage typically 0.4V @ Iout = 1.0A
- Reverse Battery Protection
- Internal Short Circuit Current Limit
- Available with 3.3V and 5.0V Output Voltage
Applications
- Automotive
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



