LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHSC HC32L190FCUA-QFN32TR product image
  • HC32L190FCUA-QFN32TR thumbnail 1
  • HC32L190FCUA-QFN32TR thumbnail 2
  • HC32L190FCUA-QFN32TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XHSC HC32L190FCUA-QFN32TRRoHS

Manufacturer
XHSCAsian Brands
MPN
HC32L190FCUA-QFN32TR
LCSC Part #
C784682
Packaging
QFN-32-EP(4x4)
Customer #
Key Attributes
32-bit ARM Cortex-M0+ microcontroller
Datasheetpdf iconXHSC HC32L190FCUA-QFN32TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4967$ 1.50
10+$ 1.2207$ 12.21
30+$ 1.0689$ 32.07
100+$ 0.8977$ 89.77
500+$ 0.8219$ 410.95
1,000+$ 0.7863$ 786.30
2,000+$ 0.775$ 1550.00
5,000+$ 0.767$ 3835.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerXHSC
PackagingQFN-32-EP(4x4)
DAC (Bit)12bit
ADC (Bit)12bit
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size256KB
CPU CoreARM Cortex-M0
CPU Maximum Speed48MHz
Number of I/O26

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The HC32L190/HC32L196 series is an ultra-low-power, wide-voltage MCU designed to extend battery life in portable measurement systems. It integrates a 12-bit 1Msps high-precision SAR ADC, one 12-bit DAC, comparators, op-amps, built-in high-performance PWM timers, LCD display, and rich communication peripherals including multiple UART, SPI, and I2C interfaces. It also features built-in security modules such as AES and TRNG, offering high integration, strong noise immunity, high reliability, and ultra-low power consumption. The product is based on a Cortex-M0+ core, compatible with the industry-proven Keil & IAR development toolchains, and supports both C language and assembly language programming.

Features

AI Translation
  • 48MHz Cortex-M0+ 32-bit CPU platform
  • HC32L190/HC32L196 series features flexible power management system with ultra-low power performance
  • Deep sleep mode: all clocks off, POR active, IO state retained, IO interrupt active, all registers/RAM/CPU data preserved — 1.0μA@3V
  • Deep sleep mode + RTC active: 8μA@32.768kHz
  • Low-speed active mode: CPU running, peripherals off, executing from Flash — 30μA/MHz@3V@24MHz
  • Sleep mode: CPU halted, peripherals off, main clock running — 130μA/MHz@3V@24MHz
  • Active mode: CPU running, peripherals off, executing from Flash
  • 4μs ultra-low power wake-up time for flexible and efficient mode switching with fast system response
  • 256KB Flash memory with erase/write protection, supports ISP, ICP, IAP
  • 32KB RAM with parity check for enhanced system stability
  • General-purpose I/O (88IO/100PIN, 72IO/80PIN, 56IO/64PIN, 40IO/48PIN, 26IO/32PIN)
  • Clock & oscillator
    • External high-speed crystal: 4~32MHz
    • External low-speed crystal: 32.768kHz
    • Internal high-speed clock: 4/8/16/22.12/24MHz
    • Internal low-speed clock: 32.8/38.4kHz
    • PLL clock: 8~48MHz
    • Hardware-supported internal/external clock calibration and monitoring
  • Timer/Counter
    • 3× 1-channel complementary output general-purpose 16-bit timers
    • 1× 3-channel complementary output general-purpose 16-bit timer
    • 2× low-power 16-bit timers with cascade support
    • 1× ultra-low power pulse counter PCNT with automatic timed wake-up in low-power mode, max timing up to 1024 seconds
    • 3× high-performance 16-bit timer/counters with PWM complementary output and dead-band protection
    • 1× programmable 16-bit timer PCA with 5-channel capture/compare and 5-channel PWM output
    • 1× 20-bit programmable watchdog with dedicated built-in 10kHz oscillator for WDT counting
  • Communication interfaces
    • 4× UART standard interfaces
    • 2× LPUART low-power interfaces, operable in deep sleep mode
    • 2× SPI standard interfaces
    • 2× I2C standard interfaces
  • Buzzer frequency generator with complementary output support
  • Hardware perpetual calendar RTC module
  • Hardware CRC16/CRC32 module
  • AES-128/192/256 hardware coprocessor
  • TRNG true random number generator
  • 2-channel DMAC
  • 4×52 / 6×50 / 8×48 LCD driver
  • Globally unique 10-byte ID
  • 12-bit 1Msps high-speed high-precision SARADC with built-in follower for high-output-impedance signal measurement
  • 1× 12-bit 500Ksps DAC
  • Integrated 1× multi-function op-amp, configurable as DAC output buffer
  • Integrated 3× voltage comparators with 6-bit DAC and programmable reference
  • Integrated low-voltage detector with 16-level configurable threshold voltage, supports port voltage and supply voltage monitoring
  • SWD debug solution with full-featured debugger
  • Operating conditions: -40~85°C, 1.8~5.5V
  • Package: LQFP100/80/64/48, QFN32

Applications

AI Translation
  • Sensor applications, IoT applications
  • Smart meters, wireless modules, thermostats, shelf labels
  • Intelligent transportation, alarm systems
  • Smart home, medical devices