XHSC HC32F005C6PA-SOP20
| Manufacturer | XHSCAsian Brands |
| MPN | HC32F005C6PA-SOP20 |
| LCSC Part # | C784650 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M0+ microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XHSC | |
| Packaging | SOP-20-300mil | |
| DAC (Bit) | 6bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HC32F003 Series / HC32F005 Series are low pin count, wide voltage range MCUs. They integrate a 12-bit 1Msps high-precision SAR ADC along with rich communication peripherals including comparators, multiple UART, SPI, and I2C interfaces, featuring high integration, strong noise immunity, and high reliability. These products are based on the Cortex-M0+ core, compatible with industry-proven Keil & IAR development and debugging tools, supporting C language, assembly language, and assembly instructions.
Features
- 32MHz Cortex-M0+ 32-bit CPU platform
- HC32F003 series / HC32F005 series with flexible power management system
- 5μA@3V Deep Sleep mode: all clocks off, POR active, IO state retained, IO interrupt active, power consumption with all registers, RAM, and CPU data preserved
- 10μA@32kHz Low-speed Active mode: CPU and peripheral modules running, executing from Flash
- 30μA/MHz@3V@16MHz Sleep mode: CPU halted, peripheral modules running, main clock running
- 150μA/MHz@3V@16MHz Active mode: CPU and peripheral modules running, executing from Flash
- 4μs low-power wake-up time for flexible and efficient mode switching with faster system response
- Flash memory with erase/write protection
- HC32F003 series: 16KB Flash
- HC32F005 series: 32KB Flash
- RAM with parity check for enhanced system stability
- HC32F003 series: 2KB RAM
- HC32F005 series: 4KB RAM
- General-purpose I/O pins (16IO/20pin, 12IO/16pin)
- Clock / oscillator
- Internal high-speed clock: 4/8/16/22.12/24MHz
- Internal low-speed clock: 32.8/38.4kHz
- External high-speed crystal: 4~32MHz
- Hardware-supported internal/external clock calibration and monitoring
- Timer/Counter
- 3× general-purpose 16-bit timer/counters
- 3× high-performance 16-bit timer/counters with complementary PWM output and dead-band protection
- 1× programmable 16-bit timer/counter with capture/compare and PWM output
- 1× 20-bit programmable watchdog counter with dedicated built-in low-power RC-OSC for WDT counting
- Communication interfaces
- UART0–UART1 standard interface
- SPI standard interface
- I²C standard interface
- Buzzer frequency generator with complementary output
- Hardware CRC-16 module
- Unique 10-byte ID
- 12-bit 1Msps high-speed, high-precision SAR ADC with built-in op-amp for weak external signal measurement
- Dual voltage comparator VC with integrated 6-bit DAC and programmable reference input
- Integrated LVD with 16 configurable threshold levels for monitoring I/O port and supply voltage
- Embedded debug solution with full-featured real-time debugger
- Operating temperature: -40~85℃ / -40~105℃
- Operating voltage: 1.8~5.5V
- Package: QFN20, QFN24, TSSOP20, SOP20
Applications
- Small appliances, chargers, reclosers, remote controls, e-cigarettes, gas alarms, digital display meters, temperature controllers, data loggers, and related industries
- Intelligent transportation, smart city, smart home
- Fire detection probes, smart door locks, wireless surveillance, and other smart sensor applications
- Motor drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8208 | $ 0.82 |
| 10+ | $ 0.6639 | $ 6.64 |
| 35+ | $ 0.5854 | $ 20.49 |
| 105+ | $ 0.507 | $ 53.24 |
| 490+ | $ 0.4602 | $ 225.50 |
| 1,015+ | $ 0.4361 | $ 442.64 |
Standard Packaging35/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XHSC | |
| Packaging | SOP-20-300mil | |
| DAC (Bit) | 6bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HC32F003 Series / HC32F005 Series are low pin count, wide voltage range MCUs. They integrate a 12-bit 1Msps high-precision SAR ADC along with rich communication peripherals including comparators, multiple UART, SPI, and I2C interfaces, featuring high integration, strong noise immunity, and high reliability. These products are based on the Cortex-M0+ core, compatible with industry-proven Keil & IAR development and debugging tools, supporting C language, assembly language, and assembly instructions.
Features
- 32MHz Cortex-M0+ 32-bit CPU platform
- HC32F003 series / HC32F005 series with flexible power management system
- 5μA@3V Deep Sleep mode: all clocks off, POR active, IO state retained, IO interrupt active, power consumption with all registers, RAM, and CPU data preserved
- 10μA@32kHz Low-speed Active mode: CPU and peripheral modules running, executing from Flash
- 30μA/MHz@3V@16MHz Sleep mode: CPU halted, peripheral modules running, main clock running
- 150μA/MHz@3V@16MHz Active mode: CPU and peripheral modules running, executing from Flash
- 4μs low-power wake-up time for flexible and efficient mode switching with faster system response
- Flash memory with erase/write protection
- HC32F003 series: 16KB Flash
- HC32F005 series: 32KB Flash
- RAM with parity check for enhanced system stability
- HC32F003 series: 2KB RAM
- HC32F005 series: 4KB RAM
- General-purpose I/O pins (16IO/20pin, 12IO/16pin)
- Clock / oscillator
- Internal high-speed clock: 4/8/16/22.12/24MHz
- Internal low-speed clock: 32.8/38.4kHz
- External high-speed crystal: 4~32MHz
- Hardware-supported internal/external clock calibration and monitoring
- Timer/Counter
- 3× general-purpose 16-bit timer/counters
- 3× high-performance 16-bit timer/counters with complementary PWM output and dead-band protection
- 1× programmable 16-bit timer/counter with capture/compare and PWM output
- 1× 20-bit programmable watchdog counter with dedicated built-in low-power RC-OSC for WDT counting
- Communication interfaces
- UART0–UART1 standard interface
- SPI standard interface
- I²C standard interface
- Buzzer frequency generator with complementary output
- Hardware CRC-16 module
- Unique 10-byte ID
- 12-bit 1Msps high-speed, high-precision SAR ADC with built-in op-amp for weak external signal measurement
- Dual voltage comparator VC with integrated 6-bit DAC and programmable reference input
- Integrated LVD with 16 configurable threshold levels for monitoring I/O port and supply voltage
- Embedded debug solution with full-featured real-time debugger
- Operating temperature: -40~85℃ / -40~105℃
- Operating voltage: 1.8~5.5V
- Package: QFN20, QFN24, TSSOP20, SOP20
Applications
- Small appliances, chargers, reclosers, remote controls, e-cigarettes, gas alarms, digital display meters, temperature controllers, data loggers, and related industries
- Intelligent transportation, smart city, smart home
- Fire detection probes, smart door locks, wireless surveillance, and other smart sensor applications
- Motor drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



