Yunxing ECH2GM220G20OTZO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECH2GM220G20OTZO |
| LCSC Part # | C784527 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 400V TH |
| Description | 22uF 400V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2147 | $ 1.07 |
50+ | $ 0.1725 | $ 8.63 |
150+ | $ 0.1544 | $ 23.16 |
400+ | $ 0.1137 | $ 45.48 |
2,400+ | $ 0.1036 | $ 248.64 |
4,800+ | $ 0.0976 | $ 468.48 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$