HUI JU NV1206B681K102CEDN
| Manufacturer |
HUI JU
Asian Brands |
| Mfr. Part # | NV1206B681K102CEDN |
| LCSC Part # | C784440 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 680pF 1kV X7R 1206 |
| Description | 680pF ±10% 1kV Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HUI JU | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0169 | $ 0.85 |
500+ | $ 0.013 | $ 6.50 |
3,000+ | $ 0.0117 | $ 35.10 |
6,000+ | $ 0.0104 | $ 62.40 |
24,000+ | $ 0.0093 | $ 223.20 |
51,000+ | $ 0.0086 | $ 438.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$