Yunxing ECH2GM330K21OTZO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECH2GM330K21OTZO |
| LCSC Part # | C784407 |
| Package | Through Hole,D13xL21mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 400V TH |
| Description | 33uF 400V Aluminum Electrolytic Capacitors Through Hole,D13xL21mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D13xL21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,120
1,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2559 | $ 1.28 |
50+ | $ 0.2041 | $ 10.21 |
200+ | $ 0.1674 | $ 33.48 |
400+ | $ 0.1397 | $ 55.88 |
2,400+ | $ 0.1273 | $ 305.52 |
5,000+ | $ 0.1199 | $ 599.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$