LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
71% OFF
UNI-ROYAL 25121WF1373T4E product image
  • 25121WF1373T4E thumbnail 1
  • 25121WF1373T4E thumbnail 2
  • 25121WF1373T4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 25121WF1373T4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
25121WF1373T4E
LCSC Part #
C784328
Packaging
2512
Customer #
Key Attributes
RES 137kΩ ±1% 1W 2512
Datasheetpdf iconUNI-ROYAL 25121WF1373T4E
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.0079$ 0.16
200+$ 0.0215$ 0.0063$ 1.26
600+$ 0.0184$ 0.0054$ 3.24
4,000+$ 0.0165$ 0.0048$ 19.20
8,000+$ 0.0149$ 0.0044$ 35.20
20,000+$ 0.014$ 0.0041$ 82.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Resistance137kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece