LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F383JT5E product image
  • 1210W2F383JT5E thumbnail 1
  • 1210W2F383JT5E thumbnail 2
  • 1210W2F383JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F383JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F383JT5E
LCSC Part #
C784297
Packaging
1210
Customer #
Key Attributes
RES 38.3Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F383JT5E
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0092$ 0.09
100+$ 0.0071$ 0.71
300+$ 0.0059$ 1.77
1,000+$ 0.0052$ 5.20
5,000+$ 0.0046$ 23.00
10,000+$ 0.0043$ 43.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance38.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece