LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8J022LT5E product image
  • 0805W8J022LT5E thumbnail 1
  • 0805W8J022LT5E thumbnail 2
  • 0805W8J022LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8J022LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8J022LT5E
LCSC Part #
C784231
Packaging
0805
Customer #
Key Attributes
RES 22mΩ ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8J022LT5E
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance22mΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±1000ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece