LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8J018LT5E product image
  • 0805W8J018LT5E thumbnail 1
  • 0805W8J018LT5E thumbnail 2
  • 0805W8J018LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8J018LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8J018LT5E
LCSC Part #
C784228
Packaging
0805
Customer #
Key Attributes
RES 18mΩ ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8J018LT5E
In-Stock: 2,600
2,600 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.47
500+$ 0.0072$ 3.60
1,500+$ 0.006$ 9.00
5,000+$ 0.0053$ 26.50
25,000+$ 0.0046$ 115.00
50,000+$ 0.0043$ 215.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance18mΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±1000ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece