PSA FS55X226K500EHG
| Manufacturer |
PSA
Asian Brands |
| MPN | FS55X226K500EHG |
| LCSC Part # | C784103 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | CAP CER 22uF 50V X7R 2220 |
| Description | 22uF ±10% 50V Ceramic Capacitor X7R 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
56,423
56,423
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.516 | $ 0.52 |
10+ | $ 0.437 | $ 4.37 |
30+ | $ 0.3806 | $ 11.42 |
100+ | $ 0.3354 | $ 33.54 |
500+ | $ 0.3112 | $ 155.60 |
1,000+ | $ 0.3016 | $ 301.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$