PSA FS55X105K631EHG
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FS55X105K631EHG |
| LCSC Part # | C784102 |
| Package | 2220 |
| Customer # | |
| Key Attributes | CAP CER 1uF 630V X7R 2220 |
| Description | 1uF ±10% 630V Ceramic Capacitor X7R 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
58,258 
58,258
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4997 | $ 0.50 |
10+ | $ 0.4053 | $ 4.05 |
30+ | $ 0.3589 | $ 10.77 |
100+ | $ 0.3172 | $ 31.72 |
1,000+ | $ 0.311 | $ 311.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$