LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 1.5KE440CA/B product image
  • 1.5KE440CA/B thumbnail 1
  • 1.5KE440CA/B thumbnail 2
  • 1.5KE440CA/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 1.5KE440CA/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
1.5KE440CA/B
LCSC Part #
C78380
Packaging
DO-201
Customer #
Key Attributes
TVS DIODE 376VWM 602VC DO-201
Datasheetpdf iconBrightking 1.5KE440CA/B
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1974$ 0.99
50+$ 0.1585$ 7.93
150+$ 0.1418$ 21.27
1,000+$ 0.1094$ 109.40
2,000+$ 0.1001$ 200.20
5,000+$ 0.0946$ 473.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingDO-201
Clamping Voltage602V
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown418V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)376V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • Low zener impedance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering guaranteed: 265℃/10 seconds/.375″, (9.5mm) lead length, 5lbs (2.3kg) tension
  • Plastic package has underwriters laboratory flammability 94V - 0 Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)