TI SN74LVC1G240DBVR
| Manufacturer | |
| MPN | SN74LVC1G240DBVR |
| LCSC Part # | C7837 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Buffer/Driver With 3-State Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 3.7ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single buffer/driver is designed for 1.65- V to 5.5- V VCC operation. The SN74LVC1G240 is a single line driver with a 3- state output. The output is disabled when the output- enable (OE) input is high. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. To ensure the high- impedance state during power up or power down, OE should be tied to V(CC) through a pullup resistor; the minimum value of the resistor is determined by the current- sinking capability of the driver. This device is fully specified for partial- power- down applications using I(off). The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. These devices have limited built- in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Features
- Available in the Texas Instruments NanoFree Package
- Supports 5- V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max t(pd) of 3.7 ns at 3.3 V
- Low Power Consumption, 10- μA Max I(CC)
- ±24- mA Output Drive at 3.3 V
- I(off) Supports Live Insertion, Partial- Power- Down Mode, and Back Drive Protection
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2081 | $ 1.04 |
| 50+ | $ 0.1696 | $ 8.48 |
| 150+ | $ 0.1531 | $ 22.97 |
| 500+ | $ 0.1325 | $ 66.25 |
| 3,000+ | $ 0.1163 | $ 348.90 |
| 6,000+ | $ 0.1108 | $ 664.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 3.7ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single buffer/driver is designed for 1.65- V to 5.5- V VCC operation. The SN74LVC1G240 is a single line driver with a 3- state output. The output is disabled when the output- enable (OE) input is high. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. To ensure the high- impedance state during power up or power down, OE should be tied to V(CC) through a pullup resistor; the minimum value of the resistor is determined by the current- sinking capability of the driver. This device is fully specified for partial- power- down applications using I(off). The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. These devices have limited built- in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Features
- Available in the Texas Instruments NanoFree Package
- Supports 5- V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max t(pd) of 3.7 ns at 3.3 V
- Low Power Consumption, 10- μA Max I(CC)
- ±24- mA Output Drive at 3.3 V
- I(off) Supports Live Insertion, Partial- Power- Down Mode, and Back Drive Protection
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



