TI SN74LVC1G17DBVR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G17DBVR |
| LCSC Part # | C7836 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Buffer |
| Description | Schmitt trigger 1.65V~5.5V 1 1 4.6ns@3.3V,15pF 10uA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
85,070 
85,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0429 | $ 0.43 |
100+ | $ 0.035 | $ 3.50 |
300+ | $ 0.0309 | $ 9.27 |
3,000+ | $ 0.0275 | $ 82.50 |
6,000+ | $ 0.0263 | $ 157.80 |
9,000+ | $ 0.0256 | $ 230.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$