Yunxing ECH1HM471G20OTZO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECH1HM471G20OTZO |
| LCSC Part # | C783496 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 50V TH |
| Description | 470uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,735
1,735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1349 | $ 0.67 |
50+ | $ 0.1093 | $ 5.47 |
150+ | $ 0.0965 | $ 14.48 |
400+ | $ 0.0743 | $ 29.72 |
2,400+ | $ 0.0666 | $ 159.84 |
4,800+ | $ 0.0627 | $ 300.96 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$