Yunxing ECH1HM220E09OTZO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECH1HM220E09OTZO |
| LCSC Part # | C783490 |
| Package | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 50V TH |
| Description | 22uF 50V ±20% Through Hole,D6.3xL9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980 
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0251 | $ 0.50 |
200+ | $ 0.0201 | $ 4.02 |
1,000+ | $ 0.0151 | $ 15.10 |
2,000+ | $ 0.0134 | $ 26.80 |
10,000+ | $ 0.0119 | $ 119.00 |
20,000+ | $ 0.0111 | $ 222.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$