Brightking BK22001002-M
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | BK22001002-M |
| LCSC Part # | C78329 |
| Package | SMD,5x2.8mm |
| Customer # | |
| Key Attributes | Spark Gap(SPG) |
| Description | 1kA 200V SMD,5x2.8mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Package | SMD,5x2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1022 | $ 0.51 |
50+ | $ 0.0814 | $ 4.07 |
150+ | $ 0.0709 | $ 10.64 |
1,500+ | $ 0.0631 | $ 94.65 |
3,000+ | $ 0.0569 | $ 170.70 |
4,500+ | $ 0.0537 | $ 241.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$