Nichicon LLS1V223MELC
| Manufacturer | |
| Mfr. Part # | LLS1V223MELC |
| LCSC Part # | C783284 |
| Package | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 22000uF ±20% 35V TH |
| Description | 22000uF ±20% 35V Aluminum Electrolytic Capacitors Through Hole,D35xL45mm 3000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D35xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1294 $ 1.8583 | $ 1.86 |
10+ | $ 3.9453 $ 1.7754 | $ 17.75 |
30+ | $ 3.837 $ 1.7267 | $ 51.80 |
100+ | $ 3.7256 $ 1.6766 | $ 167.66 |
500+ | $ 3.6761 $ 1.6543 | $ 827.15 |
1,000+ | $ 3.6529 $ 1.6439 | $ 1643.90 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$