Brightking P0080SB-3K
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | P0080SB-3K |
| LCSC Part # | C78324 |
| Package | SMB |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors (TsS) |
| Description | 25V 50mA 5uA SMB Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Brightking | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0904 | $ 0.45 |
50+ | $ 0.075 | $ 3.75 |
150+ | $ 0.0673 | $ 10.10 |
500+ | $ 0.0615 | $ 30.75 |
3,000+ | $ 0.0569 | $ 170.70 |
6,000+ | $ 0.0546 | $ 327.60 |
Standard Packaging 3000/Full
Reel | ||