LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 3RM075L-8/B product image
  • 3RM075L-8/B thumbnail 1
  • 3RM075L-8/B thumbnail 2
  • 3RM075L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 3RM075L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
3RM075L-8/B
LCSC Part #
C78320
Packaging
SIP-3-4.4mm
Customer #
Key Attributes
GDT 75V 10kA 3 POLE TH
Datasheetpdf iconBrightking 3RM075L-8/B
In-Stock: 459
459 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6738$ 0.67
10+$ 0.5485$ 5.49
30+$ 0.4851$ 14.55
100+$ 0.4216$ 42.16
500+$ 0.3841$ 192.05
1,000+$ 0.3646$ 364.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSIP-3-4.4mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)75V;700V
Capacitance2pF
Pitch4.4mm
Diameter (φD)8mm
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤2pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0 mm * 10.0 mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment