LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM600L-8 product image
  • 2RM600L-8 thumbnail 1
  • 2RM600L-8 thumbnail 2
  • 2RM600L-8 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Brightking 2RM600L-8RoHS

Manufacturer
BrightkingAsian Brands
MPN
2RM600L-8
LCSC Part #
C78317
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 600V 10kA 2 POLE TH
Datasheetpdf iconBrightking 2RM600L-8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V;1.3kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm*6.0mm
  • Storage and operating temperature: -40°C~+85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment
In-Stock: 9,220
9,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3211$ 1.61
50+$ 0.2608$ 13.04
200+$ 0.2349$ 46.98
500+$ 0.2027$ 101.35
2,500+$ 0.1883$ 470.75
5,000+$ 0.1797$ 898.50
Standard Packaging100/Full Tray
Better price for more quantity?
$