NCC EKY-350ETD152MK35S
| Manufacturer | |
| Mfr. Part # | EKY-350ETD152MK35S |
| LCSC Part # | C783004 |
| Package | Through Hole,D12.5xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF ±20% 35V TH |
| Description | 1500uF 35V Aluminum Electrolytic Capacitors Through Hole,D12.5xL35mm 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D12.5xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
467
467
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4951 | $ 0.50 |
10+ | $ 0.393 | $ 3.93 |
30+ | $ 0.3497 | $ 10.49 |
100+ | $ 0.2956 | $ 29.56 |
500+ | $ 0.2708 | $ 135.40 |
1,000+ | $ 0.2569 | $ 256.90 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$