LRC LMBR0520T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LMBR0520T1G |
| LCSC Part # | C78289 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123 |
| Description | Diode 20V 0.5A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34,760 
34,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.0279 | $ 5.58 |
600+ | $ 0.0233 | $ 13.98 |
3,000+ | $ 0.0206 | $ 61.80 |
9,000+ | $ 0.0182 | $ 163.80 |
21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$