LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC16245ADGGR product image
  • SN74LVC16245ADGGR thumbnail 1
  • SN74LVC16245ADGGR thumbnail 2
  • SN74LVC16245ADGGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC16245ADGGRRoHS

Manufacturer
MPN
SN74LVC16245ADGGR
LCSC Part #
C7824
Packaging
TSSOP-48-6.2mm
Customer #
Key Attributes
16-Bit Bus Transceiver With 3-State Outputs
Datasheetpdf iconTI SN74LVC16245ADGGR
In-Stock: 2,719
2,719 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3578$ 1.36
10+$ 1.1318$ 11.32
30+$ 1.0082$ 30.25
100+$ 0.8684$ 86.84
500+$ 0.7269$ 363.45
1,000+$ 0.6993$ 699.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-48-6.2mm
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Quiescent Current20uA
Propagation Delay4ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This 16-bit (dual-octal) noninverting bus transceiver is designed for 1.65-V to 3.6- V VCC operation. The SN74LVC16245A device is designed for asynchronous communication between data buses. This device can be used as two 8-bit transceivers or one 16-bit transceiver.

Features

AI Translation
  • Member of the Texas Instruments Widebus Family
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Electronic Points of Sale
  • Printers and Other Peripherals
  • Motor Drives
  • Wireless and Telecom Infrastructures
  • Wearable Health and Fitness Devices