KOA RCR60CT52A105J
| Manufacturer | |
| Mfr. Part # | RCR60CT52A105J |
| LCSC Part # | C782212 |
| Package | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±5% 1W Through Hole,D3.5xL9.5mm |
| Description | 1MΩ 1W ±350ppm/℃ ±5% Through Hole,D3.5xL9.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Package | Through Hole,D3.5xL9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,705 
1,705
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1882 | $ 0.94 |
50+ | $ 0.153 | $ 7.65 |
150+ | $ 0.1378 | $ 20.67 |
500+ | $ 0.119 | $ 59.50 |
2,000+ | $ 0.0938 | $ 187.60 |
4,000+ | $ 0.0888 | $ 355.20 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$