LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P3961-05P product image
  • P3961-05P thumbnail 1
  • P3961-05P thumbnail 2
  • P3961-05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P3961-05PRoHS

Manufacturer
XFCNAsian Brands
MPN
P3961-05P
LCSC Part #
C781841
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconXFCN P3961-05P
Custom CablesMOQ 1pc
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.0187$ 0.19
100+$ 0.0372$ 0.0149$ 1.49
300+$ 0.0325$ 0.0130$ 3.90
1,000+$ 0.0289$ 0.0116$ 11.60
5,000+$ 0.0261$ 0.0105$ 52.50
10,000+$ 0.0247$ 0.0099$ 99.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.