LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN P3961-02P product image
  • P3961-02P thumbnail 1
  • P3961-02P thumbnail 2
  • P3961-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P3961-02PRoHS

Manufacturer
XFCNAsian Brands
MPN
P3961-02P
LCSC Part #
C781838
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW
Datasheetpdf iconXFCN P3961-02P
Custom CablesMOQ 1pc
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0263$ 0.0250$ 0.50
200+$ 0.0205$ 0.0195$ 3.90
1,000+$ 0.0173$ 0.0165$ 16.50
2,000+$ 0.0153$ 0.0146$ 29.20
10,000+$ 0.0137$ 0.0131$ 131.00
20,000+$ 0.0128$ 0.0122$ 244.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.